This 100uF tantalum capacitor features a high capacitance value and a low ESR of 180mR. It is available in a bulk packaging option and meets the requirements of the MIL-PRF-55365 military standard. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with the RoHS directive.
Kyocera CWR29FB107MCHZ technical specifications.
| Capacitance | 100uF |
| Package/Case | H |
| Depth | 3.81mm |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 2.79mm |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CWR29FB107MCHZ to view detailed technical specifications.
No datasheet is available for this part.