This 47uF tantalum capacitor features a 10% tolerance and operates within a temperature range of -55°C to 125°C. It is designed for surface mount applications and is compliant with the MIL-PRF-55365/11 military specification. The capacitor has a maximum equivalent series resistance of 180 milliohms and is packaged in a 2915 case.
Kyocera CWR29FB476KCHC technical specifications.
| Capacitance | 47uF |
| Package/Case | 2915 |
| ESR (Equivalent Series Resistance) | 180mR |
| Failure Rate | 0.01% |
| Features | Military |
| Height - Seated (Max) | 0.125inch |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Military, MIL-PRF-55365/11, CWR29 |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CWR29FB476KCHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.