Polarized, solid tantalum capacitor with 150µF capacitance and 10V voltage rating. Features 10% tolerance, 0.065 Ohm ESR, and a 0.01% failure rate. Designed for surface mount applications with a molded, flat case measuring 6.93mm x 5.41mm x 2.74mm. Operates across a wide temperature range from -55°C to 125°C, meeting MIL-PRF-55365 military standards.
Kyocera CWR29FC157KCXC technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2721 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 5.41mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 65mR |
| Failure Rate | 0.01% |
| Features | Military |
| Height - Seated (Max) | 0.108inch |
| Length | 0.273inch |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/11, CWR29 |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.213inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CWR29FC157KCXC to view detailed technical specifications.
No datasheet is available for this part.