This 220uF tantalum capacitor from Kyocera features a 10% tolerance and 180mR equivalent series resistance. It operates within a temperature range of -55°C to 125°C and is available in a bulk packaging quantity of 200. The capacitor is designed to meet the MIL-PRF-55365/11 military specification and is not RoHS compliant.
Kyocera CWR29FH227KBHB technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2915 |
| Case Code (Metric) | 7338 |
| Package/Case | 2915 |
| ESR (Equivalent Series Resistance) | 180mR |
| Failure Rate | 0.1% |
| Features | Military |
| Height - Seated (Max) | 0.114inch |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/11, CWR29 |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CWR29FH227KBHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.