The CWR29HH107KBHB is a 100uF tantalum capacitor with a 15V voltage rating and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2915 case and has a seated height of 0.114inch. It is a military-grade component, compliant with the MIL-PRF-55365/11 specification. The capacitor is available in bulk packaging with a quantity of 200 units.
Kyocera CWR29HH107KBHB technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2915 |
| Case Code (Metric) | 7338 |
| Package/Case | 2915 |
| ESR (Equivalent Series Resistance) | 180mR |
| Failure Rate | 0.1% |
| Features | Military |
| Height - Seated (Max) | 0.114inch |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/11, CWR29 |
| Tolerance | 10% |
| Voltage Rating | 15V |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CWR29HH107KBHB to view detailed technical specifications.
No datasheet is available for this part.