This 47uF tantalum capacitor has a 20V voltage rating and 10% tolerance. It is constructed with a flat design and has a maximum operating temperature of 125°C. The capacitor is surface mountable and meets the military standard MIL-PRF-55365/11. It is available in a bulk packaging quantity of 200.
Kyocera CWR29JC476KCHC technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2915 |
| Package/Case | 2915 |
| Construction | Flat |
| Depth | 3.81mm |
| ESR (Equivalent Series Resistance) | 180mR |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 2.79mm |
| Height - Seated (Max) | 0.125inch |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/11, CWR29 |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CWR29JC476KCHC to view detailed technical specifications.
No datasheet is available for this part.