This Kyocera CWR29MB106JCHC is a 10uF tantalum capacitor with a 35V voltage rating and 5% tolerance. It has a 2915 case code and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and meets the MIL-PRF-55365 military standard. It is available in bulk packaging with a quantity of 200 pieces.
Kyocera CWR29MB106JCHC technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2915 |
| Package/Case | 2915 |
| Depth | 3.81mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 2.79mm |
| Height - Seated (Max) | 0.125inch |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Military, MIL-PRF-55365/11, CWR29 |
| Tolerance | 5% |
| Voltage Rating | 35V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CWR29MB106JCHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.