Kyocera CWR29MB224MBAB technical specifications.
| Capacitance | 220nF |
| Package/Case | A |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 12R |
| Height | 1.27mm |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CWR29MB224MBAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.