The Kyocera CWR29NB475KBHC is a tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 50V. It is available in a 2915 package and is designed for surface mount applications. The capacitor has an ESR of 500mR and a tolerance of 10%. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera CWR29NB475KBHC technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 2915 |
| ESR (Equivalent Series Resistance) | 500mR |
| Failure Rate | 0.1% |
| Features | Military |
| Height - Seated (Max) | 0.125inch |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Military, MIL-PRF-55365/11, CWR29 |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CWR29NB475KBHC to view detailed technical specifications.
No datasheet is available for this part.