Solid tantalum capacitor, 1uF capacitance, 50V voltage rating, 10% tolerance. Features 1.7 Ohm ESR, 6% dissipation factor, and a 0.01% failure rate. Designed for surface mount with a molded, flat construction. Operates from -55°C to 125°C, meeting MIL-PRF-55365 military standards. Dimensions: 5.08mm length, 2.54mm depth, 1.27mm height. Packaged in bulk.
Kyocera CWR29NC105KCEC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2010 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.54mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 1.27mm |
| Height - Seated (Max) | 0.065inch |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/11, CWR29 |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CWR29NC105KCEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.