Kyocera CX1612DB26000D0FLJC1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 26MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.053inch |
| Length | 0.197inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CX1612DB |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX1612DB26000D0FLJC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.