Kyocera CX2016DB40960D0KJSC1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 65R |
| Frequency | 40.96MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.016inch |
| Length | 0.079inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | CX2016DB, Kyocera |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX2016DB40960D0KJSC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.