Kyocera CX2520DB24576H0HZQA1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 24.576MHz |
| Frequency Stability | 20ppm |
| Height | 0.022inch |
| Length | 0.098inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CX2520DB, Kyocera |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX2520DB24576H0HZQA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
