Kyocera CX2520SB16000D0PESZZ technical specifications.
| Package/Case | CSMD |
| Frequency | 16MHz |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX2520SB16000D0PESZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.