Kyocera CX2520SB38400D0FLJZZ technical specifications.
| Accuracy | 10ppm |
| Capacitance | 8E-12F |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 38.4MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.45mm |
| Length | 2.5mm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CX2520SB |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX2520SB38400D0FLJZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
