Kyocera CX3225GA10000D0PTVZ1 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 10uW |
| ESR (Equivalent Series Resistance) | 500R |
| Frequency | 10MHz |
| Frequency Stability | 150ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.033inch |
| Length | 0.126inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | CX3225GA, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX3225GA10000D0PTVZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.