The CX3225GB11059R0HPQ01 is a ceramic oscillator from Kyocera with a frequency of 11.059MHz and a drive level of 10uW. It has a high frequency stability of 30ppm and operates within a temperature range of -40°C to 85°C. The oscillator is available in a surface mount package with a height of 0.8mm and a width of 2.5mm.
Kyocera CX3225GB11059R0HPQ01 technical specifications.
| Package/Case | Ceramic |
| Drive Level | 10uW |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 11.059MHz |
| Frequency Stability | 30ppm |
| Height | 0.8mm |
| Length | 3.2mm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CX3225GB |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX3225GB11059R0HPQ01 to view detailed technical specifications.
No datasheet is available for this part.
