Kyocera CX3225GB24576D0HEQZ1 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 10uW |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 24.576MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 24.576 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CX3225GB, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX3225GB24576D0HEQZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
