Kyocera CX3225SA08000D0PTWZ1 technical specifications.
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 8pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 8 MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX3225SA08000D0PTWZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.