Kyocera CX3225SB12000D0GEJZ1 technical specifications.
| Package/Case | CSMD |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 12MHz |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX3225SB12000D0GEJZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
