Kyocera CX3225SB14318D0PESZZ technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.45 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 14.31818MHz |
| Frequency Tolerance | ±50ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 8pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 200Ohm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera CX3225SB14318D0PESZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.