Kyocera CX3225SB14745H0KPL01 technical specifications.
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 14.745 MHz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX3225SB14745H0KPL01 to view detailed technical specifications.
No datasheet is available for this part.