Kyocera CX3225SB20000D0FLJZ1 technical specifications.
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Frequency | 20 MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX3225SB20000D0FLJZ1 to view detailed technical specifications.
No datasheet is available for this part.