Kyocera CX3225SB32000D0FLJZ1 technical specifications.
| Capacitance | 8E-12F |
| Package/Case | CSMD |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 32MHz |
| Frequency Stability | 15ppm |
| Length | 3.2mm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX3225SB32000D0FLJZ1 to view detailed technical specifications.
No datasheet is available for this part.