Kyocera CX49GFNB08000H0PESZZ technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 90R |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.169inch |
| Length | 0.425inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CX49GFNB, Kyocera |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX49GFNB08000H0PESZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.