Kyocera CX49GFWB10000H0PESZZ technical specifications.
| Accuracy | 50ppm |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CX49GFWB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX49GFWB10000H0PESZZ to view detailed technical specifications.
No datasheet is available for this part.