Kyocera CX5032GA20000H0QSWZZ technical specifications.
| Package/Case | CSMD |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 20MHz |
| Frequency Stability | 200ppm |
| Length | 5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series Resistance | 100R |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX5032GA20000H0QSWZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.