
Surface mount quartz crystal resonator operating at 12 MHz. Features a 12 pF load capacitance, 150 Ohm ESR, and 50 ppm frequency tolerance and stability. Encased in a ceramic SMD/SMT package with dimensions of 0.197 x 0.126 x 0.047 inches. Operates within a temperature range of -10°C to 70°C with a 10 µW drive level. RoHS compliant and supplied on tape and reel.
Kyocera CX5032GB12000H0PESZZ technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 10uW |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 12000 kHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CX5032GB, Kyocera |
| Series Resistance | 150R |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Weight | 0.001764oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX5032GB12000H0PESZZ to view detailed technical specifications.
No datasheet is available for this part.
