Kyocera CX5032GB24000H0PESZZ technical specifications.
| Accuracy | 50ppm |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CX5032GB |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX5032GB24000H0PESZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.