
The CX5032GB48000H0PESZZ is a 48MHz crystal with an accuracy of 50ppm and frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and is suitable for surface mount applications. This crystal is lead-free and RoHS compliant, meeting the necessary environmental regulations.
Kyocera CX5032GB48000H0PESZZ technical specifications.
| Accuracy | 50ppm |
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CX5032GB |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX5032GB48000H0PESZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.