Kyocera CX5032SA16000H0PTWZ1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 200ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series Resistance | 100R |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX5032SA16000H0PTWZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.