Kyocera DC045C334MA5110 technical specifications.
| Capacitance | 3.3E-05F |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera DC045C334MA5110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.