
This STN display module features a yellow LED backlight and a module package case. It measures 14.6mm in height, 122mm in length, and 44mm in width. The module is packaged in bulk quantities of 1000 units.
Kyocera DMC-16230NY-LY-BQE-DZ technical specifications.
| Background Color | Yellow |
| Backlight Type | LED |
| Package/Case | Module |
| Fluid Type | STN |
| Height | 14.6mm |
| Length | 122mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera DMC-16230NY-LY-BQE-DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
