Rectifier Diode, Schottky, 1 Phase, 2 Element, 2A, 40V V(RRM), Silicon, TO-251AA, TO-251AA, 3 PIN
Kyocera EA60QC04 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-251AA |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kyocera EA60QC04 to view detailed technical specifications.
No datasheet is available for this part.