Kyocera F0402E0R50FSTRM technical specifications.
| Current Rating | 0.5A |
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Pin |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kyocera F0402E0R50FSTRM to view detailed technical specifications.
No datasheet is available for this part.