Kyocera F0402G0R06FNTR technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Yellow |
| Current Rating | 62mA |
| DC Cold Resistance | 2.5R |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | Accu-Guard® II |
| DC Rated Voltage | 32V |
| Width | 0.023inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F0402G0R06FNTR to view detailed technical specifications.
No datasheet is available for this part.