Kyocera F0603C0R75FWTR technical specifications.
| Package/Case | 0603 |
| Current Rating | 750mA |
| DC Cold Resistance | 300mR |
| Fuse Size | 1.65 X 0.8 X 0.9mm |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 1.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 300mR |
| RoHS Compliant | No |
| Series | Accu-Guard® II |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera F0603C0R75FWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.