Kyocera F0603C1R25FWTR technical specifications.
| Approvals | UL |
| Package/Case | 0603 |
| Current Rating | 1.25A |
| DC Cold Resistance | 170mR |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.065inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Accu-Guard® |
| DC Rated Voltage | 32V |
| Width | 0.031inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera F0603C1R25FWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.