
The Accu-Guard II 16V 2.5A 55mR Surface Mount PTC Resettable Fuse from Kyocera features a 0603 package case and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 16V and a current rating of 2.5A. The fuse has a DC cold resistance of 55mR and is available in a tape and reel packaging with 3000 pieces per package. It is not RoHS compliant due to containing lead.
Kyocera F0603C2R50FWTR technical specifications.
| Package/Case | 0603 |
| Current Rating | 2.5A |
| DC Cold Resistance | 55mR |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 1.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 55mR |
| RoHS Compliant | No |
| Series | Accu-Guard® II |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera F0603C2R50FWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
