
Surface mount chip fuse with a 1.5A current rating and 32V DC voltage rating. Features fast-acting interruption, 60mΩ DC cold resistance, and a 0603 (1608) case size. Operates across a -55°C to 125°C temperature range and is UL approved, lead-free, and RoHS compliant. Packaged in tape and reel for automated assembly.
Kyocera F0603E1R50FSTR technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 1.5A |
| DC Cold Resistance | 60mR |
| Depth | 0.81mm |
| Height | 0.63mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | Accu-Guard® II |
| Terminal Material | Nickel |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F0603E1R50FSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
