Kyocera F0603G0R15FNTR technical specifications.
| Package/Case | 0603 |
| Current Rating | 150mA |
| Height | 0.61mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F0603G0R15FNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.