Kyocera F0612D5R00FSTR technical specifications.
| Package/Case | 0612 |
| Current Rating | 5A |
| Height | 0.9mm |
| Length | 1.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 25mR |
| DC Rated Voltage | 32V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F0612D5R00FSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.