Kyocera F0805B0R15FWTR technical specifications.
| Approvals | UL |
| Package/Case | 0805 |
| Current Rating | 150mA |
| Height | 0.035inch |
| Lead Free | Contains Lead |
| Length | 0.083inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | Accu-Guard® |
| DC Rated Voltage | 63V |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera F0805B0R15FWTR to view detailed technical specifications.
No datasheet is available for this part.