Kyocera F1206A0R75FWTR technical specifications.
| Package/Case | 1206 |
| Current Rating | 750mA |
| DC Cold Resistance | 250mR |
| Height | 1.2mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 250mR |
| RoHS Compliant | No |
| Series | Accu-Guard® |
| DC Rated Voltage | 32V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera F1206A0R75FWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
