Kyocera F1206A2R00FSTR technical specifications.
| Approvals | UL |
| Package/Case | 1206 |
| Current Rating | 2A |
| DC Cold Resistance | 65mR |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Accu-Guard® |
| DC Rated Voltage | 32V |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera F1206A2R00FSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.