
The Accu-Guard PTC resettable fuse is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 2A and a DC rated voltage of 32V. The fuse is packaged in a 1206 case, measuring 1.2mm in height, 3.1mm in length, and 1.6mm in width. It is available in a tape and reel packaging with 500 pieces per reel.
Kyocera F1206A2R00FWTR\500 technical specifications.
| Package/Case | 1206 |
| Current Rating | 2A |
| DC Cold Resistance | 65mR |
| Height | 1.2mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 65mR |
| Series | Accu-Guard® |
| DC Rated Voltage | 32V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F1206A2R00FWTR\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
