
Polymer aluminum electrolytic capacitor, 2.2µF capacitance, 10V DC voltage rating, and 20% tolerance. Features a 1608 (0603) SMD case with dimensions of 1.6mm length, 0.85mm width, and 0.8mm height. Offers 500mΩ ESR, 10µA leakage current, and a ripple current of 224mA. Operates from -55°C to 105°C and is RoHS compliant.
Kyocera F381A225MMA technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 0.8mm |
| Leakage Current | 10uA |
| Length | 1.6mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 224mA |
| RoHS Compliant | Yes |
| Series | F38 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F381A225MMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.