Kyocera F721C227MMCAQ2 technical specifications.
| Capacitance | 220uF |
| Package/Case | 2824 |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Leakage Current | 35.2uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F72, Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F721C227MMCAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.