Kyocera F950G686KSAAM1Q2 technical specifications.
| Capacitance | 68uF |
| Package/Case | 1206 |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F95, Frameless™ |
| Tolerance | 10% |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F950G686KSAAM1Q2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.