Kyocera F971A107MCC technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 700mR |
| Leakage Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F97 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F971A107MCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.